M29W641DU90ZA1F
vs
M29DW640D90ZA1T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
BGA
BGA
Package Description
7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63
7 X 11 MM, 0.80 MM PITCH, TFBGA-63
Pin Count
63
63
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Category CO2 Kg
12
12
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
Access Time-Max
90 ns
90 ns
Boot Block
BOTTOM/TOP
BOTTOM/TOP
JESD-30 Code
R-PBGA-B63
R-PBGA-B63
Length
11 mm
11 mm
Memory Density
67108864 bit
67108864 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
63
63
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4MX16
4MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Type
NOR TYPE
NOR TYPE
Width
7 mm
7 mm
Base Number Matches
1
2
Rohs Code
No
Total Weight
160
CO2
1920
Candidate List Date
2024-06-27
SVHC Over MCV
7439-92-1, 79-94-7
CAS Accounted for Wt
73
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 79-94-7, 1309-64-4, 7440-02-0
EFUP
50
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.02
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare M29W641DU90ZA1F with alternatives
Compare M29DW640D90ZA1T with alternatives