M29W641DH90N1F
vs
M29W641DL90N1T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
TSOP
TSOP
Package Description
12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
12 X 20 MM, PLASTIC, TSOP-48
Pin Count
48
48
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
90 ns
Boot Block
BOTTOM/TOP
BOTTOM/TOP
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
Length
18.4 mm
18.4 mm
Memory Density
67108864 bit
67108864 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4MX16
4MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
TSOP1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
12 mm
12 mm
Base Number Matches
1
1
Rohs Code
No
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-609 Code
e0
Number of Sectors/Size
128
Package Equivalence Code
TSSOP48,.8,20
Sector Size
32K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Terminal Finish
TIN LEAD
Toggle Bit
YES
Compare M29W641DH90N1F with alternatives
Compare M29W641DL90N1T with alternatives