M29W640GT90ZA3E
vs
AM29LV400BB55RWAK
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
ADVANCED MICRO DEVICES INC
|
Package Description |
,
|
FBGA, BGA48,6X8,32
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Boot Block |
TOP
|
BOTTOM
|
Memory IC Type |
FLASH
|
FLASH
|
Programming Voltage |
3 V
|
|
Type |
NOR TYPE
|
NOR TYPE
|
Base Number Matches |
2
|
2
|
Access Time-Max |
|
55 ns
|
Alternate Memory Width |
|
8
|
Command User Interface |
|
YES
|
Data Polling |
|
YES
|
Endurance |
|
1000000 Write/Erase Cycles
|
JESD-30 Code |
|
R-PBGA-B48
|
Memory Density |
|
4194304 bit
|
Memory Width |
|
16
|
Number of Sectors/Size |
|
1,2,1,7
|
Number of Terminals |
|
48
|
Number of Words |
|
262144 words
|
Number of Words Code |
|
256000
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
|
256KX16
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
FBGA
|
Package Equivalence Code |
|
BGA48,6X8,32
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
GRID ARRAY, FINE PITCH
|
Parallel/Serial |
|
PARALLEL
|
Qualification Status |
|
Not Qualified
|
Ready/Busy |
|
YES
|
Sector Size |
|
16K,8K,32K,64K
|
Standby Current-Max |
|
0.000005 A
|
Supply Current-Max |
|
0.03 mA
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
BOTTOM
|
Toggle Bit |
|
YES
|
|
|
|
Compare M29W640GT90ZA3E with alternatives