M29W640GL70NB6E vs NAND01GR4B3AV6F feature comparison

M29W640GL70NB6E Numonyx Memory Solutions

Buy Now Datasheet

NAND01GR4B3AV6F Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NUMONYX NUMONYX
Part Package Code TSOP SOIC
Package Description TSSOP, TSSOP56,.8,20 VSSOP,
Pin Count 56 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 35 ns
Additional Feature TOP BOOT BLOCK
Alternate Memory Width 8
Boot Block TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G56 R-PDSO-G48
Length 18.4 mm 15.4 mm
Memory Density 67108864 bit 1073741824 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 128
Number of Terminals 56 48
Number of Words 4194304 words 67108864 words
Number of Words Code 4000000 64000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX16 64MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSSOP
Package Equivalence Code TSSOP56,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Page Size 4/8 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programming Voltage 3 V 1.8 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm 0.65 mm
Sector Size 64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.01 mA 0.015 mA
Supply Voltage-Max (Vsup) 3.6 V 1.95 V
Supply Voltage-Min (Vsup) 2.7 V 1.7 V
Supply Voltage-Nom (Vsup) 3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Toggle Bit YES
Type NOR TYPE NAND TYPE
Width 14 mm 12 mm
Base Number Matches 3 2
Pbfree Code Yes

Compare M29W640GL70NB6E with alternatives

Compare NAND01GR4B3AV6F with alternatives