M29W640FT70ZA6F
vs
S29PL064J70BAW120
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NUMONYX
SPANSION INC
Part Package Code
BGA
BGA
Package Description
TFBGA, BGA48,6X8,32
8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48
Pin Count
48
48
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
3A991.B.1.A
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
70 ns
70 ns
Additional Feature
TOP BOOT BLOCK
TOP AND BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
BOTTOM/TOP
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
YES
YES
JESD-30 Code
R-PBGA-B48
R-PBGA-B48
JESD-609 Code
e1
e0
Length
8 mm
8.15 mm
Memory Density
67108864 bit
67108864 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Sectors/Size
8,127
16,126
Number of Terminals
48
48
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Organization
4MX16
4MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
VFBGA
Package Equivalence Code
BGA48,6X8,32
BGA48,6X8,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size
4/8 words
8 words
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
YES
Seated Height-Max
1.2 mm
1 mm
Sector Size
8K,64K
4K,32K
Standby Current-Max
0.0001 A
0.000005 A
Supply Current-Max
0.02 mA
0.07 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
6 mm
6.15 mm
Base Number Matches
3
3
Pbfree Code
No
Moisture Sensitivity Level
3
Terminal Finish
TIN LEAD
Compare M29W640FT70ZA6F with alternatives
Compare S29PL064J70BAW120 with alternatives