M29W640DT90ZA1F vs MX29LV640TXBC-90 feature comparison

M29W640DT90ZA1F Numonyx Memory Solutions

Buy Now Datasheet

MX29LV640TXBC-90 Macronix International Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NUMONYX MACRONIX INTERNATIONAL CO LTD
Part Package Code BGA BGA
Package Description 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 TFBGA, BGA63,8X12,32
Pin Count 63 63
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Additional Feature TOP BOOT BLOCK
Alternate Memory Width 8 8
Boot Block TOP TOP
JESD-30 Code R-PBGA-B63 R-PBGA-B63
JESD-609 Code e1 e0
Length 11 mm 12 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 63 63
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Type NOR TYPE NOR TYPE
Width 7 mm 11 mm
Base Number Matches 2 1
Rohs Code No
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Number of Sectors/Size 8,127
Package Equivalence Code BGA63,8X12,32
Ready/Busy YES
Sector Size 8K,64K
Standby Current-Max 0.000015 A
Supply Current-Max 0.03 mA
Toggle Bit YES

Compare M29W640DT90ZA1F with alternatives

Compare MX29LV640TXBC-90 with alternatives