M29W400FB5AZA6SE vs S29AL004D55BFI020 feature comparison

M29W400FB5AZA6SE Micron Technology Inc

Buy Now Datasheet

S29AL004D55BFI020 Spansion

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC SPANSION INC
Part Package Code BGA BGA
Package Description TFBGA, 8.15 X 6.15 MM, LEAD FREE, FBGA-48
Pin Count 48 48
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 55 ns 55 ns
Additional Feature BOTTOM BOOT BLOCK ALSO CONFIGURABLE AS 512K X 8; BOTTOM BOOT BLOCK
Alternate Memory Width 8 8
Boot Block BOTTOM BOTTOM
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 8 mm 8.15 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX16 256KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 6 mm 6.15 mm
Base Number Matches 1 3
Command User Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
JESD-609 Code e1
Moisture Sensitivity Level 3
Number of Sectors/Size 1,2,1,7
Package Equivalence Code BGA48,6X8,32
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.035 mA
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES

Compare M29W400FB5AZA6SE with alternatives

Compare S29AL004D55BFI020 with alternatives