M29W400FB5AN3E
vs
M29W400DT55N1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NUMONYX
NUMONYX
Part Package Code
TSOP
TSOP
Package Description
12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
12 X 20 MM, PLASTIC, TSOP-48
Pin Count
48
48
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
55 ns
55 ns
Additional Feature
BOTTOM BOOT BLOCK
TOP BOOT BLOCK
Alternate Memory Width
8
8
Boot Block
BOTTOM
TOP
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
Length
18.4 mm
18.4 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
256KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSOP1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
12 mm
12 mm
Base Number Matches
2
3
Pbfree Code
No
Rohs Code
No
Command User Interface
YES
Data Polling
YES
Moisture Sensitivity Level
1
Number of Sectors/Size
1,2,1,7
Package Equivalence Code
TSSOP48,.8,20
Ready/Busy
YES
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Toggle Bit
YES
Compare M29W400FB5AN3E with alternatives
Compare M29W400DT55N1 with alternatives