M29W400DT55N1T vs AM29LV400BT55REI feature comparison

M29W400DT55N1T Numonyx Memory Solutions

Buy Now Datasheet

AM29LV400BT55REI Spansion

Buy Now Datasheet
No
No No
Transferred Obsolete
NUMONYX SPANSION INC
TSOP TSOP1
12 X 20 MM, PLASTIC, TSOP-48 TSSOP, TSSOP48,.8,20
48 48
unknown not_compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
55 ns 55 ns
TOP BOOT BLOCK TOP BOOT BLOCK
8 8
TOP TOP
YES YES
YES YES
R-PDSO-G48 R-PDSO-G48
18.4 mm 18.4 mm
4194304 bit 4194304 bit
FLASH FLASH
16 16
1 3
1 1
1,2,1,7 1,2,1,7
48 48
262144 words 262144 words
256000 256000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-40 °C
256KX16 256KX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSSOP
TSSOP48,.8,20 TSSOP48,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
YES YES
1.2 mm 1.2 mm
16K,8K,32K,64K 16K,8K,32K,64K
0.0001 A 0.000005 A
0.02 mA 0.03 mA
3.6 V 3.6 V
2.7 V 3 V
3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
YES YES
NOR TYPE NOR TYPE
12 mm 12 mm
3 2
1000000 Write/Erase Cycles
e0
260
TIN LEAD

Compare M29W400DT55N1T with alternatives

Compare AM29LV400BT55REI with alternatives