M29W400DB70ZA1E vs MBM29DL400TC-70PBT feature comparison

M29W400DB70ZA1E STMicroelectronics

Buy Now Datasheet

MBM29DL400TC-70PBT FUJITSU Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer STMICROELECTRONICS FUJITSU LTD
Part Package Code BGA
Package Description 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 PLASTIC, FBGA-48
Pin Count 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature BOTTOM BOOT BLOCK CONFIGURABLE AS 512K X 8
Alternate Memory Width 8 8
Boot Block BOTTOM TOP
Command User Interface YES YES
Data Polling YES YES
JESD-30 Code R-PBGA-B48 R-PBGA-B48
JESD-609 Code e1 e0
Length 9 mm 8 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 1,2,1,7 2,4,2,6
Number of Terminals 48 48
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256KX16 256KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA48,6X8,32 BGA48,6X8,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 16K,8K,32K,64K 16K,8K,32K,64K
Standby Current-Max 0.0001 A 0.000005 A
Supply Current-Max 0.02 mA 0.045 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 6 mm 6 mm
Base Number Matches 3 3

Compare M29W400DB70ZA1E with alternatives