M29W320ET90ZA6 vs S29GL032N90BAIR33 feature comparison

M29W320ET90ZA6 Numonyx Memory Solutions

Buy Now Datasheet

S29GL032N90BAIR33 Spansion

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NUMONYX SPANSION INC
Part Package Code BGA BGA
Package Description TFBGA, 8.15 X 6.15 MM, FBGA-48
Pin Count 48 48
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Additional Feature TOP BOOT BLOCK
Alternate Memory Width 8 8
Boot Block TOP TOP
JESD-30 Code R-PBGA-B48 R-PBGA-B48
JESD-609 Code e0 e0
Length 8 mm 8.15 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 6 mm 6.15 mm
Base Number Matches 2 2
Pbfree Code No
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Moisture Sensitivity Level 3
Number of Sectors/Size 8,63
Package Equivalence Code BGA48,6X8,32
Page Size 8/16 words
Peak Reflow Temperature (Cel) 260
Ready/Busy YES
Sector Size 8K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.06 mA
Toggle Bit YES

Compare M29W320ET90ZA6 with alternatives

Compare S29GL032N90BAIR33 with alternatives