M29W320EB90N1T
vs
S29JL032H90TAI320
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NUMONYX
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSOP
Package Description
12 X 20 MM, PLASTIC, TSOP-48
MO-142DDD, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
8
Boot Block
BOTTOM
BOTTOM
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
Length
18.4 mm
18.4 mm
Memory Density
33554432 bit
33554432 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
2MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
12 mm
12 mm
Base Number Matches
3
3
Rohs Code
No
Access Time-Max
90 ns
JESD-609 Code
e0
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Terminal Finish
TIN LEAD
Compare M29W320EB90N1T with alternatives