M29W320DT90ZE6F vs MX29LV320CTXBC-90G feature comparison

M29W320DT90ZE6F Micron Technology Inc

Buy Now Datasheet

MX29LV320CTXBC-90G Macronix International Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MACRONIX INTERNATIONAL CO LTD
Package Description TFBGA, BGA48,6X8,32 TFBGA, BGA48,6X8,32
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Alternate Memory Width 8 8
Boot Block TOP TOP
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 8 mm 8 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 1,2,1,63 8,63
Number of Terminals 48 48
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA48,6X8,32 BGA48,6X8,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 16K,8K,32K,64K 8K,64K
Standby Current-Max 0.0001 A 0.000015 A
Supply Current-Max 0.02 mA 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 6 mm 6 mm
Base Number Matches 3 1
Part Package Code BGA
Pin Count 48
JESD-609 Code e1
Moisture Sensitivity Level 3
Terminal Finish TIN SILVER COPPER

Compare M29W320DT90ZE6F with alternatives

Compare MX29LV320CTXBC-90G with alternatives