M29W200BT70M6F
vs
AM29LV200BT-70ED
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NUMONYX
|
SPANSION INC
|
Part Package Code |
SOIC
|
TSOP1
|
Package Description |
0.525 INCH, LEAD FREE, PLASTIC, SOP-44
|
LEAD FREE, MO-142DD, LEAD FREE, TSOP-48
|
Pin Count |
44
|
48
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
70 ns
|
70 ns
|
Additional Feature |
TOP BOOT BLOCK
|
TOP BOOT BLOCK
|
Alternate Memory Width |
8
|
8
|
Boot Block |
TOP
|
TOP
|
JESD-30 Code |
R-PDSO-G44
|
R-PDSO-G48
|
JESD-609 Code |
e3/e4
|
e3
|
Length |
28.2 mm
|
18.4 mm
|
Memory Density |
2097152 bit
|
2097152 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
48
|
Number of Words |
131072 words
|
131072 words
|
Number of Words Code |
128000
|
128000
|
Operating Mode |
ASYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
128KX16
|
128KX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
245
|
260
|
Programming Voltage |
2.7 V
|
3 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.8 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN/NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
13.3 mm
|
12 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Command User Interface |
|
YES
|
Data Polling |
|
YES
|
Endurance |
|
1000000 Write/Erase Cycles
|
Moisture Sensitivity Level |
|
3
|
Number of Sectors/Size |
|
1,2,1,3
|
Package Equivalence Code |
|
TSSOP48,.8,20
|
Ready/Busy |
|
YES
|
Sector Size |
|
16K,8K,32K,64K
|
Standby Current-Max |
|
0.000005 A
|
Supply Current-Max |
|
0.03 mA
|
Toggle Bit |
|
YES
|
|
|
|
Compare M29W200BT70M6F with alternatives
Compare AM29LV200BT-70ED with alternatives