M29W160ET90N6F vs MBM29F017A-70PFTN feature comparison

M29W160ET90N6F STMicroelectronics

Buy Now Datasheet

MBM29F017A-70PFTN FUJITSU Semiconductor Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer STMICROELECTRONICS FUJITSU LTD
Part Package Code TSOP TSOP
Package Description 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 TSOP1, TSSOP48,.8,20
Pin Count 48 48
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 70 ns
Additional Feature TOP BOOT BLOCK MINIMUM 100K WRITE/ERASE CYCLES
Alternate Memory Width 8
Boot Block TOP
Command User Interface YES YES
Common Flash Interface YES
Data Polling YES YES
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3/e6 e0
Length 18.4 mm 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 8
Number of Functions 1 1
Number of Sectors/Size 1,2,1,31 32
Number of Terminals 48 48
Number of Words 1048576 words 2097152 words
Number of Words Code 1000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX16 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Equivalence Code TSSOP48,.8,20 TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 5 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 16K,8K,32K,64K 64K
Standby Current-Max 0.0001 A 0.000005 A
Supply Current-Max 0.02 mA 0.045 mA
Supply Voltage-Max (Vsup) 3.6 V 5.25 V
Supply Voltage-Min (Vsup) 2.7 V 4.75 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN/TIN BISMUTH Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 12 mm 12 mm
Base Number Matches 1 1

Compare M29W160ET90N6F with alternatives

Compare MBM29F017A-70PFTN with alternatives