M29W160EB7AZA6 vs S29AL016J70BFN023 feature comparison

M29W160EB7AZA6 Numonyx Memory Solutions

Buy Now Datasheet

S29AL016J70BFN023 Spansion

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NUMONYX SPANSION INC
Part Package Code BGA BGA
Package Description 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48
Pin Count 48 48
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature BOTTOM BOOT BLOCK BOTTOM BOOT BLOCK
Alternate Memory Width 8 8
Boot Block BOTTOM BOTTOM
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 8 mm 8.15 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 6 mm 6.15 mm
Base Number Matches 2 3
Rohs Code Yes
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-609 Code e1
Moisture Sensitivity Level 3
Number of Sectors/Size 1,2,1,31
Package Equivalence Code BGA48,6X8,32
Peak Reflow Temperature (Cel) 260
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.03 mA
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES

Compare M29W160EB7AZA6 with alternatives

Compare S29AL016J70BFN023 with alternatives