M29W160DT70M1E
vs
AM29LV160DT-70SE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
STMICROELECTRONICS
ADVANCED MICRO DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
0.525 INCH, PLASTIC, SO-44
SOP, SOP44,.63
Pin Count
44
44
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
70 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
8
Boot Block
TOP
TOP
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
Length
28.2 mm
28.2 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
1MX16
1MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
250
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.8 mm
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
NOR TYPE
Width
13.3 mm
13.3 mm
Base Number Matches
2
2
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-609 Code
e0
Number of Sectors/Size
1,2,1,31
Package Equivalence Code
SOP44,.63
Power Supplies
3/3.3 V
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.00001 A
Supply Current-Max
0.03 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Toggle Bit
YES
Compare M29W160DT70M1E with alternatives
Compare AM29LV160DT-70SE with alternatives