M29W160DT70M1 vs M29W160DB70M6F feature comparison

M29W160DT70M1 Numonyx Memory Solutions

Buy Now Datasheet

M29W160DB70M6F STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NUMONYX STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description SOP, 0.525 INCH, PLASTIC, SO-44
Pin Count 44 44
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature TOP BOOT BLOCK BOTTOM BOOT BLOCK
Alternate Memory Width 8 8
Boot Block TOP BOTTOM
JESD-30 Code R-PDSO-G44 R-PDSO-G44
JESD-609 Code e3
Length 28.2 mm 28.2 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8 mm 2.8 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 13.3 mm 13.3 mm
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 250
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare M29W160DT70M1 with alternatives

Compare M29W160DB70M6F with alternatives