M29W160DB90M6E vs AM29BL161CT70RZE feature comparison

M29W160DB90M6E STMicroelectronics

Buy Now Datasheet

AM29BL161CT70RZE AMD

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer STMICROELECTRONICS ADVANCED MICRO DEVICES INC
Part Package Code SOIC SSOP
Package Description 0.525 INCH, PLASTIC, SO-44 SOP, SSOP56(UNSPEC)
Pin Count 44 56
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 70 ns
Additional Feature BOTTOM BOOT BLOCK 20-YEAR DATA RETENTION
Alternate Memory Width 8
Boot Block BOTTOM TOP
JESD-30 Code R-PDSO-G44 R-PDSO-G56
Length 28.2 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 56
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 250
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE NOR TYPE
Width 13.3 mm
Base Number Matches 1 1
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Data Retention Time-Min 20
JESD-609 Code e0
Number of Sectors/Size 1,2,1,7
Package Equivalence Code SSOP56(UNSPEC)
Ready/Busy YES
Sector Size 8K,4K,112K,128K
Terminal Finish Tin/Lead (Sn/Pb)
Toggle Bit YES

Compare M29W160DB90M6E with alternatives

Compare AM29BL161CT70RZE with alternatives