M29W160BT70N1T
vs
SST39VF1602-70-4C-EKE
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
SILICON STORAGE TECHNOLOGY INC
Part Package Code
TSOP
TSOP1
Package Description
TSSOP, TSSOP48,.8,20
12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
Pin Count
48
48
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
70 ns
70 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
TOP
Command User Interface
YES
YES
Data Polling
YES
YES
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e0
e3
Length
18.4 mm
18.4 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Sectors/Size
1,2,1,31
512
Number of Terminals
48
48
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1MX16
1MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSOP1
Package Equivalence Code
TSSOP48,.8,20
TSSOP48,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
2.7 V
2.7 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
1.2 mm
Sector Size
16K,8K,32K,64K
2K
Standby Current-Max
0.0001 A
0.00002 A
Supply Current-Max
0.02 mA
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
12 mm
12 mm
Base Number Matches
1
2
Common Flash Interface
YES
Peak Reflow Temperature (Cel)
260
Compare M29W160BT70N1T with alternatives
Compare SST39VF1602-70-4C-EKE with alternatives