M29W022BT70NZ6T vs SST39VF080-90-4C-EIE feature comparison

M29W022BT70NZ6T Numonyx Memory Solutions

Buy Now Datasheet

SST39VF080-90-4C-EIE Silicon Storage Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NUMONYX SILICON STORAGE TECHNOLOGY INC
Part Package Code TSOP TSOP1
Package Description 8 X 14 MM, PLASTIC, TSOP-32 10 X 20 MM, LEAD FREE, MO-142CD, TSOP1-40
Pin Count 32 40
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 90 ns
Additional Feature TOP BOOT BLOCK
Boot Block TOP
JESD-30 Code R-PDSO-G32 R-PDSO-G40
JESD-609 Code e0 e3
Length 12.4 mm 18.4 mm
Memory Density 2097152 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 40
Number of Words 262144 words 1048576 words
Number of Words Code 256000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256KX8 1MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 8 mm 10 mm
Base Number Matches 2 1
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Number of Sectors/Size 256
Package Equivalence Code TSSOP40,.8,20
Sector Size 4K
Standby Current-Max 0.00002 A
Supply Current-Max 0.03 mA
Toggle Bit YES

Compare M29W022BT70NZ6T with alternatives

Compare SST39VF080-90-4C-EIE with alternatives