M29W008T-150N6TR vs MX29L8000T feature comparison

M29W008T-150N6TR STMicroelectronics

Buy Now Datasheet

MX29L8000T Macronix International Co Ltd

Buy Now Datasheet
No
Obsolete Obsolete
STMICROELECTRONICS MACRONIX INTERNATIONAL CO LTD
TSOP TSOP1
10 X 20 MM, PLASTIC, TSOP-40 SOP,
40 40
not_compliant unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
150 ns 150 ns
TOP BOOT BLOCK
TOP
YES
YES
100000 Write/Erase Cycles
R-PDSO-G40 R-PDSO-G40
e0 e0
18.4 mm
8388608 bit 8388608 bit
FLASH FLASH
8 8
1 1
1,2,1,15
40 40
1048576 words 1048576 words
1000000 1000000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 70 °C
-40 °C
1MX8 1MX8
3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 SOP
TSSOP40,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
YES
1.2 mm
16K,8K,32K,64K
0.0001 A
0.02 mA
3.6 V 3.6 V
2.7 V 2.7 V
3.3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
0.5 mm
DUAL DUAL
YES
NOR TYPE NOR TYPE
10 mm
1 1

Compare M29W008T-150N6TR with alternatives

Compare MX29L8000T with alternatives