M29W008AT90N5T
vs
AT49F001AT-45TI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NUMONYX
ATMEL CORP
Part Package Code
TSOP
TSOP1
Package Description
10 X 20 MM, PLASTIC, TSOP-40
8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32
Pin Count
40
32
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
45 ns
Additional Feature
20 YEARS DATA RETENTION; TOP BOOT BLOCK
Boot Block
TOP
TOP
Data Retention Time-Min
20
JESD-30 Code
R-PDSO-G40
R-PDSO-G32
JESD-609 Code
e0
e0
Length
18.4 mm
18.4 mm
Memory Density
8388608 bit
1048576 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
40
32
Number of Words
1048576 words
131072 words
Number of Words Code
1000000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Organization
1MX8
128KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
TSOP1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
2.7 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
4.5 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
10 mm
8 mm
Base Number Matches
2
1
Command User Interface
YES
Data Polling
YES
Moisture Sensitivity Level
3
Number of Sectors/Size
1,2,1,1
Package Equivalence Code
TSSOP32,.8,20
Peak Reflow Temperature (Cel)
240
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.00005 A
Supply Current-Max
0.07 mA
Toggle Bit
YES
Compare M29W008AT90N5T with alternatives
Compare AT49F001AT-45TI with alternatives