M29R008B-120N1 vs TMS29LF008B-120BDCDQ feature comparison

M29R008B-120N1 Numonyx Memory Solutions

Buy Now Datasheet

TMS29LF008B-120BDCDQ Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NUMONYX TEXAS INSTRUMENTS INC
Part Package Code TSOP SOIC
Package Description 10 X 20 MM, TSOP-40 TSSOP, TSSOP40,.8,20
Pin Count 40 40
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
JESD-30 Code R-PDSO-G40 R-PDSO-G40
Length 18.4 mm 18.4 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 40 40
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Organization 1MX8 1MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS MOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 10 mm 10 mm
Base Number Matches 2 1
Rohs Code No
Boot Block BOTTOM
Command User Interface YES
Data Polling YES
Endurance 10000 Write/Erase Cycles
Number of Sectors/Size 1,2,1,15
Output Characteristics 3-STATE
Package Equivalence Code TSSOP40,.8,20
Peak Reflow Temperature (Cel) NOT SPECIFIED
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.06 mA
Supply Voltage-Nom (Vsup) 3.3 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit YES

Compare M29R008B-120N1 with alternatives

Compare TMS29LF008B-120BDCDQ with alternatives