M29LV002BT-55REC vs AM29LV002BT-55RED feature comparison

M29LV002BT-55REC Spansion

Buy Now Datasheet

AM29LV002BT-55RED AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SPANSION INC ADVANCED MICRO DEVICES INC
Part Package Code TSOP1
Package Description MO-142BCD, TSOP-40
Pin Count 40
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 55 ns 55 ns
Boot Block TOP TOP
JESD-30 Code R-PDSO-G40 R-PDSO-G40
Length 18.4 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1
Number of Terminals 40 40
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX8 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 10 mm
Base Number Matches 1 2
Rohs Code Yes
Command User Interface YES
Data Polling YES
Number of Sectors/Size 1,2,1,3
Package Equivalence Code TSSOP40,.8,20
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.03 mA
Toggle Bit YES

Compare M29LV002BT-55REC with alternatives