M29F800FB5AN62 vs M29F800DT55N3E feature comparison

M29F800FB5AN62 Micron Technology Inc

Buy Now Datasheet

M29F800DT55N3E Numonyx Memory Solutions

Buy Now Datasheet
No
Obsolete Obsolete
MICRON TECHNOLOGY INC NUMONYX
TSOP-48 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
unknown unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
55 ns 55 ns
8 8
BOTTOM TOP
YES
YES
YES
R-PDSO-G48 R-PDSO-G48
18.4 mm 18.4 mm
8388608 bit 8388608 bit
FLASH FLASH
16 16
1 1
1,2,1,15
48 48
524288 words 524288 words
512000 512000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 125 °C
-40 °C -40 °C
512KX16 512KX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSOP1
TSSOP48,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
5 V 5 V
Not Qualified Not Qualified
YES
AEC-Q100
1.2 mm 1.2 mm
16K,8K,32K,64K
0.00012 A
0.03 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
YES
NOR TYPE NOR TYPE
12 mm 12 mm
1 2
TSOP
48
TOP BOOT BLOCK
e3/e6
260
TIN/TIN BISMUTH
NOT SPECIFIED

Compare M29F800FB5AN62 with alternatives

Compare M29F800DT55N3E with alternatives