M29F800DT70M6F
vs
AM29LV800BT90SC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
SPANSION INC
Part Package Code
SOIC
SOIC
Package Description
0.525 INCH, LEAD FREE, PLASTIC, SOP-44
SOP,
Pin Count
44
44
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
90 ns
Additional Feature
TOP BOOT BLOCK
CONFG AS 512K X 16; TOP BOOT BLOCK
Alternate Memory Width
8
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
Length
28.2 mm
28.2 mm
Memory Density
8388608 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
44
44
Number of Words
524288 words
1048576 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
512KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
250
240
Programming Voltage
5 V
3 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.8 mm
2.8 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.00015 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Toggle Bit
YES
Type
NOR TYPE
Width
13.3 mm
13.3 mm
Base Number Matches
1
3
Pbfree Code
No
JESD-609 Code
e0
Moisture Sensitivity Level
3
Terminal Finish
TIN LEAD
Compare M29F800DT70M6F with alternatives
Compare AM29LV800BT90SC with alternatives