M29F800DT55N3E vs M29F800FB5AN6E2 feature comparison

M29F800DT55N3E Numonyx Memory Solutions

Buy Now Datasheet

M29F800FB5AN6E2 Alliance Memory Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NUMONYX ALLIANCE MEMORY INC
Part Package Code TSOP
Package Description 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 TSOP-48
Pin Count 48
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 55 ns 55 ns
Additional Feature TOP BOOT BLOCK
Alternate Memory Width 8 8
Boot Block TOP BOTTOM
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3/e6
Length 18.4 mm 18.4 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 524288 words 1048576 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 5 V 5 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN/TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE NOR TYPE
Width 12 mm 12 mm
Base Number Matches 2 3
Rohs Code Yes
Factory Lead Time 2 Weeks
Samacsys Manufacturer Alliance Memory
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
Number of Sectors/Size 1,2,1,15
Output Characteristics 3-STATE
Package Equivalence Code TSSOP48,.8,20
Ready/Busy YES
Screening Level AEC-Q100
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.00012 A
Supply Current-Max 0.03 mA
Toggle Bit YES

Compare M29F800DT55N3E with alternatives