M29F200T-150M3TR
vs
AM29F200BT-150SI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NUMONYX
ADVANCED MICRO DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
0.525 INCH, PLASTIC, SO-44
SOP-44
Pin Count
44
44
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
150 ns
150 ns
Alternate Memory Width
8
8
Boot Block
TOP
TOP
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
Length
28.2 mm
Memory Density
2097152 bit
2097152 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
8
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
131072 words
262144 words
Number of Words Code
128000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128KX16
256KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.62 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
MOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
13.3 mm
Base Number Matches
2
2
Rohs Code
No
Additional Feature
USER CONFG AS 128 X 16; 1000K WRITE/ERASE CYCLES; TOP BOOT BLOCK
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-609 Code
e0
Number of Sectors/Size
1,2,1,3
Package Equivalence Code
SOP44,.63
Ready/Busy
YES
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Toggle Bit
YES
Compare M29F200T-150M3TR with alternatives
Compare AM29F200BT-150SI with alternatives