M29F200BB50N3E vs AM29F200BB-50EK feature comparison

M29F200BB50N3E Numonyx Memory Solutions

Buy Now Datasheet

AM29F200BB-50EK Spansion

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NUMONYX SPANSION INC
Part Package Code TSOP TSOP1
Package Description 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 LEAD FREE, MO-142DD, TSOP-48
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 50 ns 50 ns
Alternate Memory Width 8 8
Boot Block BOTTOM BOTTOM
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3/e6 e3
Length 18.4 mm 18.4 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 128KX16 128KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish TIN/TIN BISMUTH MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Type NOR TYPE NOR TYPE
Width 12 mm 12 mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Additional Feature BOTTOM BOOT BLOCK
Command User Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
Moisture Sensitivity Level 3
Number of Sectors/Size 1,2,1,3
Package Equivalence Code TSSOP48,.8,20
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.06 mA
Toggle Bit YES

Compare M29F200BB50N3E with alternatives

Compare AM29F200BB-50EK with alternatives