M29F200BB50MT3 vs AS29F200B-70TC feature comparison

M29F200BB50MT3 Numonyx Memory Solutions

Buy Now Datasheet

AS29F200B-70TC Alliance Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NUMONYX ALLIANCE SEMICONDUCTOR CORP
Part Package Code SOIC TSOP
Package Description 0.500 INCH, PLASTIC, SO-44 TSOP1, TSSOP48,.8,20
Pin Count 44 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 50 ns 70 ns
Additional Feature BOTTOM BOOT BLOCK 10K WRITE/ERASE CYCLE ENDURANCE
Alternate Memory Width 8 8
Boot Block BOTTOM BOTTOM
JESD-30 Code R-PDSO-G44 R-PDSO-G48
JESD-609 Code e0 e0
Length 28.5 mm 18.4 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 48
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128KX16 128KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 12.6 mm 12 mm
Base Number Matches 4 1
Rohs Code No
Command User Interface YES
Data Polling YES
Endurance 10000 Write/Erase Cycles
Number of Sectors/Size 1,2,1,3
Output Characteristics 3-STATE
Package Equivalence Code TSSOP48,.8,20
Peak Reflow Temperature (Cel) 240
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000001 A
Supply Current-Max 0.06 mA
Toggle Bit YES

Compare M29F200BB50MT3 with alternatives

Compare AS29F200B-70TC with alternatives