M29F200B-150N3R vs AM29F200B-150EEB feature comparison

M29F200B-150N3R STMicroelectronics

Buy Now Datasheet

AM29F200B-150EEB AMD

Buy Now Datasheet
No No
Transferred Transferred
STMICROELECTRONICS ADVANCED MICRO DEVICES INC
TSOP TSOP
12 X 20 MM, PLASTIC, REVERSE, TSOP-48 TSOP-48
48 48
not_compliant unknown
EAR99 3A001.A.2.C
8542.32.00.51 8542.32.00.51
150 ns 150 ns
8 8
BOTTOM BOTTOM
YES YES
YES YES
100000 Write/Erase Cycles 100000 Write/Erase Cycles
R-PDSO-G48 R-PDSO-G48
e0 e0
18.4 mm 18.4 mm
2097152 bit 2097152 bit
FLASH FLASH
16 16
1 1
1,2,1,3 1,2,1,3
48 48
131072 words 131072 words
128000 128000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 125 °C
-40 °C -55 °C
128KX16 128KX16
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1-R TSOP1
TSSOP48,.8,20 TSSOP48,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
5 V 5 V
Not Qualified Not Qualified
YES YES
YES
1.2 mm 1.2 mm
16K,8K,32K,64K 16K,8K,32K,64K
0.0001 A 0.0001 A
0.06 mA 0.06 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
MOS CMOS
AUTOMOTIVE MILITARY
TIN LEAD Tin/Lead (Sn/Pb)
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
YES YES
NOR TYPE NOR TYPE
12 mm 12 mm
2 2
100K WRITE/ERASE CYCLES MIN

Compare M29F200B-150N3R with alternatives

Compare AM29F200B-150EEB with alternatives