M29F200B-120M6TR vs AM29F200AB-120SI feature comparison

M29F200B-120M6TR STMicroelectronics

Buy Now Datasheet

AM29F200AB-120SI Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS CYPRESS SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description 0.525 INCH, PLASTIC, SO-44
Pin Count 44
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature BOTTOM BOOT BLOCK
Alternate Memory Width 8 8
Boot Block BOTTOM BOTTOM
Command User Interface YES YES
Data Polling YES YES
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G44 R-PDSO-G44
JESD-609 Code e0
Length 28.2 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 16
Number of Functions 1
Number of Sectors/Size 1,2,1,3 1,2,1,3
Number of Terminals 44 44
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX16 128KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP44,.63 SOP44,.63
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 2.62 mm
Sector Size 16K,8K,32K,64K 16K,8K,32K,64K
Standby Current-Max 0.0001 A 0.000005 A
Supply Current-Max 0.02 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 13.3 mm
Base Number Matches 1 3
Power Supplies 5 V

Compare M29F200B-120M6TR with alternatives