M29F160FT55N6S2 vs M29F160BT55N3T feature comparison

M29F160FT55N6S2 Micron Technology Inc

Buy Now Datasheet

M29F160BT55N3T STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICRON TECHNOLOGY INC STMICROELECTRONICS
Package Description , 12 X 20 MM, PLASTIC, TSOP-48
Reach Compliance Code unknown not_compliant
Category CO2 Kg 12 12
Memory IC Type FLASH FLASH
Programming Voltage 5 V 5 V
Base Number Matches 2 2
Rohs Code No
Part Package Code TSOP
Pin Count 48
ECCN Code EAR99
HTS Code 8542.32.00.51
Compliance Temperature Grade Automotive: -40C to +125C
Candidate List Date 2023-06-14
SVHC Over MCV 7439-92-1
EFUP 50
Access Time-Max 55 ns
Additional Feature TOP BOOT BLOCK
Alternate Memory Width 8
Boot Block TOP
Command User Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G48
JESD-609 Code e0
Length 18.4 mm
Memory Density 16777216 bit
Memory Width 16
Number of Functions 1
Number of Sectors/Size 1,2,1,31
Number of Terminals 48
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 1MX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.00015 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Toggle Bit YES
Type NOR TYPE
Width 12 mm

Compare M29F160FT55N6S2 with alternatives

Compare M29F160BT55N3T with alternatives