M29F160FT55N6F2 vs AM29LV160DB-120EI feature comparison

M29F160FT55N6F2 Numonyx Memory Solutions

Buy Now Datasheet

AM29LV160DB-120EI AMD

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NUMONYX ADVANCED MICRO DEVICES INC
Part Package Code TSOP1 TSOP1
Package Description 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 TSOP1, TSSOP48,.8,20
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 55 ns 120 ns
Additional Feature TOP BOOT BLOCK
Alternate Memory Width 8 8
Boot Block TOP BOTTOM
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 18.4 mm 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 12 mm 12 mm
Base Number Matches 1 2
Rohs Code No
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-609 Code e0
Number of Sectors/Size 1,2,1,31
Package Equivalence Code TSSOP48,.8,20
Power Supplies 3/3.3 V
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.03 mA
Terminal Finish Tin/Lead (Sn/Pb)
Toggle Bit YES

Compare M29F160FT55N6F2 with alternatives

Compare AM29LV160DB-120EI with alternatives