M29F160BT55N1T vs M29F160BB55N3 feature comparison

M29F160BT55N1T STMicroelectronics

Buy Now Datasheet

M29F160BB55N3 Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer STMICROELECTRONICS NUMONYX
Part Package Code TSOP TSOP
Package Description 12 X 20 MM, PLASTIC, TSOP-48 12 X 20 MM, PLASTIC, TSOP-48
Pin Count 48 48
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 55 ns 55 ns
Additional Feature TOP BOOT BLOCK BOTTOM BOOT BLOCK
Alternate Memory Width 8 8
Boot Block TOP BOTTOM
Command User Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0 e0
Length 18.4 mm 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 1,2,1,31
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.00015 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Type NOR TYPE NOR TYPE
Width 12 mm 12 mm
Base Number Matches 2 2

Compare M29F160BT55N1T with alternatives

Compare M29F160BB55N3 with alternatives