M29F160BT55N1 vs M29F160FT5AN6T2 feature comparison

M29F160BT55N1 STMicroelectronics

Buy Now Datasheet

M29F160FT5AN6T2 Micron Technology Inc

Buy Now Datasheet
No No
Transferred Obsolete
STMICROELECTRONICS MICRON TECHNOLOGY INC
TSOP
12 X 20 MM, PLASTIC, TSOP-48 TSOP-48
48
not_compliant not_compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
55 ns 55 ns
TOP BOOT BLOCK
8 8
TOP TOP
YES YES
YES YES
R-PDSO-G48 R-PDSO-G48
e0 e0
18.4 mm 18.4 mm
16777216 bit 16777216 bit
FLASH FLASH
16 16
1 1
1,2,1,31 1,2,1,31
48 48
1048576 words 1048576 words
1000000 1000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-40 °C
1MX16 1MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSSOP
TSSOP48,.8,20 TSSOP48,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
PARALLEL PARALLEL
5 V 5 V
Not Qualified Not Qualified
YES YES
1.2 mm 1.2 mm
16K,8K,32K,64K 16K,8K,32K,64K
0.00015 A 0.00012 A
0.02 mA 0.03 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
YES YES
NOR TYPE NOR TYPE
12 mm 12 mm
2 2
YES
AEC-Q100

Compare M29F160BT55N1 with alternatives

Compare M29F160FT5AN6T2 with alternatives