M29F040B90N3F vs M29F040-70XN6TR feature comparison

M29F040B90N3F STMicroelectronics

Buy Now Datasheet

M29F040-70XN6TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code TSOP TSOP
Package Description 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 8 X 20 MM, PLASTIC, TSOP-32
Pin Count 32 32
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Command User Interface YES YES
Data Polling YES YES
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G32 R-PDSO-G32
JESD-609 Code e3/e6 e0
Length 18.4 mm 18.4 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 8 8
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX8 512KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Equivalence Code TSSOP32,.8,20 TSSOP32,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 64K 64K
Standby Current-Max 0.0001 A 0.00005 A
Supply Current-Max 0.02 mA 0.04 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN/TIN BISMUTH TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 8 mm 8 mm
Base Number Matches 2 1
Output Characteristics 3-STATE

Compare M29F040B90N3F with alternatives

Compare M29F040-70XN6TR with alternatives