M29F040B70P3T vs M29F040B90P3T feature comparison

M29F040B70P3T Numonyx Memory Solutions

Buy Now Datasheet

M29F040B90P3T STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NUMONYX STMICROELECTRONICS
Part Package Code DIP DIP
Package Description 0.600 INCH, PLASTIC, DIP-32 0.600 INCH, PLASTIC, DIP-32
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
JESD-30 Code R-PDIP-T32 R-PDIP-T32
Length 41.91 mm 41.91 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX8 512KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 15.24 mm 15.24 mm
Base Number Matches 2 2

Compare M29F040B70P3T with alternatives

Compare M29F040B90P3T with alternatives