M29F040B70P1 vs AM29F004BT-90PC feature comparison

M29F040B70P1 STMicroelectronics

Buy Now Datasheet

AM29F004BT-90PC AMD

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer STMICROELECTRONICS ADVANCED MICRO DEVICES INC
Part Package Code DIP DIP
Package Description 0.600 INCH, PLASTIC, DIP-32 DIP,
Pin Count 32 32
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 90 ns
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDIP-T32 R-PDIP-T32
JESD-609 Code e3
Length 41.91 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 8
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX8 512KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Sector Size 64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Type NOR TYPE NOR TYPE
Width 15.24 mm
Base Number Matches 2 1
Additional Feature 1000K WRITE CYCLES MIN; DATA RETENTION 20 YEARS; TOP BOOT BLOCK
Boot Block TOP
Data Retention Time-Min 20

Compare M29F040B70P1 with alternatives

Compare AM29F004BT-90PC with alternatives