M29F040B70K3E
vs
AM29F040B-70JI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NUMONYX
ADVANCED MICRO DEVICES INC
Part Package Code
QFJ
LCC
Package Description
LEAD FREE, PLASTIC, LCC-32
PLASTIC, MO-052AE, LCC-32
Pin Count
32
32
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
70 ns
70 ns
JESD-30 Code
R-PQCC-J32
R-PQCC-J32
JESD-609 Code
e3
e0
Length
13.97 mm
13.97 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
512KX8
512KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
250
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.56 mm
3.556 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Type
NOR TYPE
NOR TYPE
Width
11.43 mm
11.43 mm
Base Number Matches
2
2
Rohs Code
No
Additional Feature
MINIMUM 1000K PROGRAM/ERASE CYCLE ;20 YEAR DATA RETENTION
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
20
Endurance
1000000 Write/Erase Cycles
Moisture Sensitivity Level
3
Number of Sectors/Size
8
Output Characteristics
3-STATE
Package Equivalence Code
LDCC32,.5X.6
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Toggle Bit
YES
Compare M29F040B70K3E with alternatives
Compare AM29F040B-70JI with alternatives