M29F040-90NRM
vs
AM29F040B-150FC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
THOMSON-CSF SEMICONDUCTORS
ADVANCED MICRO DEVICES INC
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
150 ns
Additional Feature
100,000 PROGRAM/ERASE CYCLES
MINIMUM 1000K PROGRAM/ERASE CYCLE ;20 YEAR DATA RETENTION
JESD-30 Code
R-PDSO-G32
R-PDSO-G32
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
512KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Base Number Matches
1
2
Rohs Code
No
Part Package Code
TSOP1
Package Description
TSOP1-R, TSSOP32,.8,20
Pin Count
32
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
20
Endurance
1000000 Write/Erase Cycles
JESD-609 Code
e0
Length
18.4 mm
Number of Sectors/Size
8
Output Characteristics
3-STATE
Package Code
TSOP1-R
Package Equivalence Code
TSSOP32,.8,20
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
0.5 mm
Toggle Bit
YES
Width
8 mm
Compare M29F040-90NRM with alternatives
Compare AM29F040B-150FC with alternatives