M29F040-90NRB/T
vs
M29F040-90NV
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ATMEL CORP
|
THOMSON-CSF SEMICONDUCTORS
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Memory IC Type |
FLASH
|
FLASH
|
Programming Voltage |
5 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
4
|
3
|
Access Time-Max |
|
90 ns
|
Additional Feature |
|
100,000 PROGRAM/ERASE CYCLES
|
JESD-30 Code |
|
R-PDSO-G32
|
Memory Density |
|
4194304 bit
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Terminals |
|
32
|
Number of Words |
|
524288 words
|
Number of Words Code |
|
512000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
512KX8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Parallel/Serial |
|
PARALLEL
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Type |
|
NOR TYPE
|
|
|
|
Compare M29F040-90NV with alternatives