M29F040-90KM
vs
AM29F040B-90JIB
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
THOMSON-CSF COMPSANTS SPECIFIC
|
ADVANCED MICRO DEVICES INC
|
Package Description |
,
|
QCCJ, LDCC32,.5X.6
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Base Number Matches |
4
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
QFJ
|
Pin Count |
|
32
|
Access Time-Max |
|
90 ns
|
Additional Feature |
|
1000K PROGRAM/ERASE CYCLES; DATA RETENTION 20 YEARS
|
Command User Interface |
|
YES
|
Data Polling |
|
YES
|
Data Retention Time-Min |
|
20
|
Endurance |
|
100000 Write/Erase Cycles
|
JESD-30 Code |
|
R-PQCC-J32
|
JESD-609 Code |
|
e0
|
Length |
|
13.97 mm
|
Memory Density |
|
4194304 bit
|
Memory IC Type |
|
FLASH
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Sectors/Size |
|
8
|
Number of Terminals |
|
32
|
Number of Words |
|
524288 words
|
Number of Words Code |
|
512000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
512KX8
|
Output Characteristics |
|
3-STATE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QCCJ
|
Package Equivalence Code |
|
LDCC32,.5X.6
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
CHIP CARRIER
|
Parallel/Serial |
|
PARALLEL
|
Programming Voltage |
|
5 V
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
3.55 mm
|
Sector Size |
|
64K
|
Standby Current-Max |
|
0.000005 A
|
Supply Current-Max |
|
0.04 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
J BEND
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Toggle Bit |
|
YES
|
Type |
|
NOR TYPE
|
Width |
|
11.43 mm
|
|
|
|
Compare AM29F040B-90JIB with alternatives