M29F040-90CV vs MFM8516S-90 feature comparison

M29F040-90CV Thomson-CSF Compsants Specific

Buy Now Datasheet

MFM8516S-90 Mosaic Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON-CSF COMPSANTS SPECIFIC MOSAIC SEMICONDUCTOR INC
Package Description , CERAMIC, DIP-32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Base Number Matches 3 2
Part Package Code DIP
Pin Count 32
Access Time-Max 90 ns
JESD-30 Code R-CDIP-T32
Memory Density 4194304 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Type NOR TYPE

Compare MFM8516S-90 with alternatives