M29F040-70KM vs M29F040B70K3E feature comparison

M29F040-70KM Thales Group

Buy Now Datasheet

M29F040B70K3E Numonyx Memory Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer THOMSON-CSF SEMICONDUCTORS NUMONYX
Part Package Code QFJ QFJ
Package Description PLASTIC, LCC-32 LEAD FREE, PLASTIC, LCC-32
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Organization 512KX8 512KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Base Number Matches 4 2
JESD-609 Code e3
Length 13.97 mm
Package Code QCCJ
Peak Reflow Temperature (Cel) 250
Seated Height-Max 3.56 mm
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 11.43 mm

Compare M29F040-70KM with alternatives

Compare M29F040B70K3E with alternatives