M29F040-70KB/T vs AM29F040-75JC feature comparison

M29F040-70KB/T Teledyne e2v

Buy Now Datasheet

AM29F040-75JC AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL GRENOBLE ADVANCED MICRO DEVICES INC
Part Package Code QFJ QFJ
Package Description PLASTIC, LCC-32 QCCJ, LDCC32,.5X.6
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 512KX8 512KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Base Number Matches 4 1
Pbfree Code No
Rohs Code No
Additional Feature 100K WRITE/ERASE CYCLES MIN
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-609 Code e0
Length 13.97 mm
Number of Sectors/Size 8
Output Characteristics 3-STATE
Package Code QCCJ
Package Equivalence Code LDCC32,.5X.6
Seated Height-Max 3.556 mm
Sector Size 64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.06 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Toggle Bit YES
Width 11.43 mm

Compare M29F040-70KB/T with alternatives

Compare AM29F040-75JC with alternatives