M29F040-150NRB/C vs LE28F4001M-15 feature comparison

M29F040-150NRB/C Thomson-CSF Compsants Specific

Buy Now Datasheet

LE28F4001M-15 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer THOMSON-CSF COMPSANTS SPECIFIC SANYO ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Category CO2 Kg 12 12
Base Number Matches 4 2
Rohs Code No
Part Package Code SOIC
Package Description 0.525 INCH, PLASTIC, SOP-32
Pin Count 32
Compliance Temperature Grade Commercial: +0C to +70C
Access Time-Max 150 ns
Additional Feature HARDWARE DATA PROTECTION; SOFTWARE DATA PROTECTION
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-PDSO-G32
JESD-609 Code e0
Length 20.7 mm
Memory Density 4194304 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Sectors/Size 2K
Number of Terminals 32
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP32,.55
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 3.1 mm
Sector Size 256
Standby Current-Max 0.00002 A
Supply Current-Max 0.04 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Toggle Bit YES
Type NOR TYPE
Width 11.2 mm

Compare LE28F4001M-15 with alternatives