M29F040-120CV
vs
MFM8516SM-12
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL GRENOBLE
APTA GROUP INC
Part Package Code
DIP
DIP
Package Description
0.600 INCH, CERAMIC, DIP-32
0.600 INCH, CERAMIC, DIP-32
Pin Count
32
32
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
120 ns
120 ns
Additional Feature
100,000 PROGRAM/ERASE CYCLES
JESD-30 Code
R-CDIP-T32
R-CDIP-T32
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
512KX8
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Base Number Matches
3
2
Command User Interface
YES
Data Polling
YES
Endurance
10000 Write/Erase Cycles
Length
40.655 mm
Number of Sectors/Size
8
Package Code
DIP
Package Equivalence Code
DIP32,.6
Seated Height-Max
4.3 mm
Sector Size
64K
Standby Current-Max
0.000115 A
Supply Current-Max
0.065 mA
Terminal Pitch
2.54 mm
Toggle Bit
YES
Width
15.24 mm
Compare M29F040-120CV with alternatives
Compare MFM8516SM-12 with alternatives