M29F010IR70 vs M29F010B90N3T feature comparison

M29F010IR70 Motorola Mobility LLC

Buy Now Datasheet

M29F010B90N3T STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC STMICROELECTRONICS
Part Package Code TSOP TSOP
Package Description TSOP1, 8 X 20 MM, PLASTIC, TSOP-32
Pin Count 32 32
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature EMBEDDED ALGORITHM; AUTOMATIC WRITE; 100K WRITE/ERASE CYCLES MIN.
JESD-30 Code R-PDSO-G32 R-PDSO-G32
JESD-609 Code e0 e0
Length 18.4 mm 18.4 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 8 mm 8 mm
Base Number Matches 3 1
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
Number of Sectors/Size 8
Package Equivalence Code TSSOP32,.8,20
Sector Size 16K
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Toggle Bit YES

Compare M29F010IR70 with alternatives

Compare M29F010B90N3T with alternatives